Green, Yellow Jumper Lead Socket to Socket 3.94" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455000001

DigiKey Part Number
09455000001-ND
Manufacturer
Manufacturer Product Number
09455000001
Description
RJI GROUNDING CABLE 1 5MM 2 FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green, Yellow Jumper Lead Socket to Socket 3.94" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.94" (100.00mm)
Wire Gauge
-
Contact Finish
-
Color
Green, Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1817,45000 Kč817,45 Kč
Manufacturers Standard Package
Unit Price without VAT:817,45000 Kč
Unit Price with VAT:989,11450 Kč