
09454521906 | |
|---|---|
DigiKey Part Number | 1195-09454521906-ND |
Manufacturer | |
Manufacturer Product Number | 09454521906 |
Description | HAR-PORT USB 2.0 B-A COUPLER - S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 09454521906 Models |
Category | Part Status Active |
Manufacturer HARTING | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,43000 Kč | 1 414,43 Kč |
| 10 | 1 202,19800 Kč | 12 021,98 Kč |
| 25 | 1 126,98800 Kč | 28 174,70 Kč |
| 50 | 1 073,24140 Kč | 53 662,07 Kč |
| 100 | 1 022,07970 Kč | 102 207,97 Kč |
| Unit Price without VAT: | 1 414,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,46030 Kč |









