



09454521901 | |
|---|---|
DigiKey Part Number | 1195-3481-ND |
Manufacturer | |
Manufacturer Product Number | 09454521901 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 09454521901 Models |
Category | Part Status Active |
Manufacturer HARTING | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,77000 Kč | 491,77 Kč |
| 10 | 417,88100 Kč | 4 178,81 Kč |
| 25 | 391,70520 Kč | 9 792,63 Kč |
| 50 | 373,01680 Kč | 18 650,84 Kč |
| 100 | 362,32050 Kč | 36 232,05 Kč |
| Unit Price without VAT: | 491,77000 Kč |
|---|---|
| Unit Price with VAT: | 595,04170 Kč |











