




09452812800 | |
|---|---|
DigiKey Part Number | 1195-09452812800TR-ND - Tape & Reel (TR) 1195-09452812800CT-ND - Cut Tape (CT) 1195-09452812800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452812800 |
Description | CONN JACK 1PORT 1000 BASE-T1 PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452812800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | Straight | |
Termination | Through Hole | |
Shielding | Shielded | |
Features | - | |
LED Color | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 61,49818 Kč | 16 912,00 Kč |
| 550 | 58,56380 Kč | 32 210,09 Kč |
| 825 | 56,91324 Kč | 46 953,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 71,28800 Kč | 712,88 Kč |
| 25 | 65,70680 Kč | 1 642,67 Kč |
| 50 | 61,78880 Kč | 3 089,44 Kč |
| 100 | 58,10570 Kč | 5 810,57 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |







