33280101001075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33280101001075
09452812800
09452812800
SPE cable | Datasheet Preview

09452812800

DigiKey Part Number
1195-09452812800TR-ND - Tape & Reel (TR)
1195-09452812800CT-ND - Cut Tape (CT)
1195-09452812800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
09452812800
Description
CONN JACK 1PORT 1000 BASE-T1 PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) Straight Shielded
Datasheet
 Datasheet
EDA/CAD Models
09452812800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
10p10c (RJ50)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
Straight
Termination
Through Hole
Shielding
Shielded
Features
-
LED Color
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
27561,65047 Kč16 953,88 Kč
55058,70884 Kč32 289,86 Kč
82557,05417 Kč47 069,69 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
187,78000 Kč87,78 Kč
1071,46500 Kč714,65 Kč
2565,86960 Kč1 646,74 Kč
5061,94180 Kč3 097,09 Kč
10058,24960 Kč5 824,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:87,78000 Kč
Unit Price with VAT:106,21380 Kč