
09452251760 | |
|---|---|
DigiKey Part Number | 1195-6480-ND |
Manufacturer | |
Manufacturer Product Number | 09452251760 |
Description | ADAPTER HAN3A RJ34 8+4P PLASTIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p4c, 4 Power (Hybrid) To Jack, 8p8c (RJ45) and 4 Pos Power Module Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452251760 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p4c, 4 Power (Hybrid) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) and 4 Pos Power Module | |
Type | Adapter | |
Features | Latch Lock | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Copper Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,48000 Kč | 1 091,48 Kč |
| 10 | 927,73400 Kč | 9 277,34 Kč |
| 25 | 869,67840 Kč | 21 741,96 Kč |
| 50 | 828,19900 Kč | 41 409,95 Kč |
| 100 | 788,70590 Kč | 78 870,59 Kč |
| 250 | 747,26676 Kč | 186 816,69 Kč |
| Unit Price without VAT: | 1 091,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,69080 Kč |




