Jack Modular Connector 8p4c, 4 Power Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452151760

DigiKey Part Number
1195-3579-ND
Manufacturer
Manufacturer Product Number
09452151760
Description
CONN MOD JACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p4c, 4 Power Straight Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
09452151760 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
HARTING
Termination
IDC
Series
Shielding
Shielded
Packaging
Bulk
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions/Contacts
8p4c, 4 Power
Tab Direction
User Selectable
Number of Ports
1
Housing Material
Zinc Die Cast
Number of Rows
1
Operating Temperature
-40°C ~ 70°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 199,20000 Kč1 199,20 Kč
101 019,32700 Kč10 193,27 Kč
25960,85160 Kč24 021,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 199,20000 Kč
Unit Price with VAT:1 451,03200 Kč