



MB158080 | |
|---|---|
DigiKey Part Number | HM5524-ND |
Manufacturer | |
Manufacturer Product Number | MB158080 |
Description | BOX PLASTIC GRAY 5.91"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 5.906" L x 3.150" W (150.00mm x 80.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.6in² (120cm²) |
Mfr | Design Hand Held, Split Sides |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.906" L x 3.150" W (150.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 3.150" (80.00mm) | Weight 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,35000 Kč | 857,35 Kč |
| 5 | 722,58400 Kč | 3 612,92 Kč |
| 10 | 671,74700 Kč | 6 717,47 Kč |
| 25 | 610,32800 Kč | 15 258,20 Kč |
| 50 | 567,85740 Kč | 28 392,87 Kč |
| 100 | 557,43810 Kč | 55 743,81 Kč |
| Unit Price without VAT: | 857,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,39350 Kč |


