Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452151560

DigiKey Part Number
1195-2175-ND
Manufacturer
Manufacturer Product Number
09452151560
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
EDA/CAD Models
09452151560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Locking
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
-
Ratings
Cat6
Shielding
Shielded
Shell Material, Finish
Zinc Die Cast
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1943,02000 Kč943,02 Kč
10801,51500 Kč8 015,15 Kč
25751,35040 Kč18 783,76 Kč
50715,51100 Kč35 775,55 Kč
100681,39770 Kč68 139,77 Kč
250638,79192 Kč159 697,98 Kč
Manufacturers Standard Package
Unit Price without VAT:943,02000 Kč
Unit Price with VAT:1 141,05420 Kč