
09452001560 | |
|---|---|
DigiKey Part Number | 1195-2170-ND |
Manufacturer | |
Manufacturer Product Number | 09452001560 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452001560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,96000 Kč | 743,96 Kč |
| 10 | 632,33400 Kč | 6 323,34 Kč |
| 25 | 592,74840 Kč | 14 818,71 Kč |
| 50 | 564,46820 Kč | 28 223,41 Kč |
| 100 | 537,54880 Kč | 53 754,88 Kč |
| 250 | 503,93604 Kč | 125 984,01 Kč |
| Unit Price without VAT: | 743,96000 Kč |
|---|---|
| Unit Price with VAT: | 900,19160 Kč |



