Connector Mounting Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400009956

DigiKey Part Number
09400009956-ND
Manufacturer
Manufacturer Product Number
09400009956
Description
16B HPR SCREW MOUNTING FRAME FOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Mounting Frame
Datasheet
 Datasheet
EDA/CAD Models
09400009956 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Mounting Frame
Manufacturer
HARTING
For Use With/Related Products
Han® HPR Housings
Series
Specifications
M6 Thread
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1924,75000 Kč924,75 Kč
10785,99700 Kč7 859,97 Kč
25736,80320 Kč18 420,08 Kč
50701,66080 Kč35 083,04 Kč
100668,20470 Kč66 820,47 Kč
250626,42744 Kč156 606,86 Kč
Manufacturers Standard Package
Unit Price without VAT:924,75000 Kč
Unit Price with VAT:1 118,94750 Kč