
09400009953 | |
|---|---|
DigiKey Part Number | 1195-09400009953-ND |
Manufacturer | |
Manufacturer Product Number | 09400009953 |
Description | MOUNTING FRAME HAN 24HPR ENLARGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Non-Gendered Heavy Duty Mounting Frame Size B24 Gray |
Datasheet | Datasheet |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size B24 |
Series | Frame Type Mounting Frame |
Packaging Bulk | Material Aluminum, Die Cast |
Part Status Active | Color Gray |
Number of Modules 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,84000 Kč | 808,84 Kč |
| Unit Price without VAT: | 808,84000 Kč |
|---|---|
| Unit Price with VAT: | 978,69640 Kč |














