
09400009925 | |
|---|---|
DigiKey Part Number | 1195-2133-ND |
Manufacturer | |
Manufacturer Product Number | 09400009925 |
Description | HAN 24 HPR EASYCON MOUNT PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Panel |
Datasheet | Datasheet |
EDA/CAD Models | 09400009925 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Mounting Panel |
Series | For Use With/Related Products Han® HPR Easycon Housings |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 843,62000 Kč | 1 843,62 Kč |
| 10 | 1 567,12300 Kč | 15 671,23 Kč |
| 25 | 1 469,08720 Kč | 36 727,18 Kč |
| 50 | 1 399,03800 Kč | 69 951,90 Kč |
| 100 | 1 332,36090 Kč | 133 236,09 Kč |
| Unit Price without VAT: | 1 843,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 230,78020 Kč |












