Male Insert without Contacts Gray 24+32+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380563001

DigiKey Part Number
1195-09380563001-ND
Manufacturer
Manufacturer Product Number
09380563001
Description
HAN K 32/24 MALE CRIMP INSERT (1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 24+32+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09380563001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
24+32+Ground
Size
16B
Termination Style
Crimp
Voltage Rating
250V, 500V
Current Rating (Amps)
10A, 16A
Contact Type
Han® D, Han® E
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 216,62000 Kč1 216,62 Kč
101 034,04700 Kč10 340,47 Kč
25969,34320 Kč24 233,58 Kč
50923,11400 Kč46 155,70 Kč
100879,10440 Kč87 910,44 Kč
250824,14800 Kč206 037,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 216,62000 Kč
Unit Price with VAT:1 472,11020 Kč