


09140009981 | |
|---|---|
DigiKey Part Number | 09140009981-ND |
Manufacturer | |
Manufacturer Product Number | 09140009981 |
Description | HAN MODULAR GUIDE PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140009981 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Han-Modular® Modules | |
Specifications | Male | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 132,30800 Kč | 1 323,08 Kč |
| 25 | 124,01400 Kč | 3 100,35 Kč |
| 50 | 118,09280 Kč | 5 904,64 Kč |
| 100 | 112,45480 Kč | 11 245,48 Kč |
| 250 | 105,41584 Kč | 26 353,96 Kč |
| 500 | 100,38724 Kč | 50 193,62 Kč |
| 1 000 | 95,60053 Kč | 95 600,53 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |



