
09370061750 | |
|---|---|
DigiKey Part Number | 1195-7679-ND |
Manufacturer | |
Manufacturer Product Number | 09370061750 |
Description | CONN HOOD CPLNG BOTTOM SZ6B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG13.5 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370061750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG13.5 | |
Size / Dimension | 2.362" L x 1.693" W x 1.677" H (60.00mm x 43.00mm x 42.60mm) | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 983,46000 Kč | 4 983,46 Kč |
| Unit Price without VAT: | 4 983,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 029,98660 Kč |




