
09360480301 | |
|---|---|
DigiKey Part Number | 09360480301-ND |
Manufacturer | |
Manufacturer Product Number | 09360480301 |
Description | HAN 48B EX-HBM-REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09360480301 Models |
Category | Size / Dimension 6.496" L x 3.780" W x 1.547" H (165.00mm x 96.00mm x 39.30mm) |
Manufacturer HARTING | Housing Color Blue |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -20°C ~ 40°C |
Size 48B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 316,98000 Kč | 4 316,98 Kč |
| Unit Price without VAT: | 4 316,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 223,54580 Kč |








