Modular Cable Plug, Angled Down to Cable 8p8c (RJ45, Ethernet) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352200402

DigiKey Part Number
1195-09352200402-ND
Manufacturer
Manufacturer Product Number
09352200402
Description
HAN PUSHPULL RJ45 CAT6 CABLE SID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Down to Cable 8p8c (RJ45, Ethernet) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09352200402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, Angled Down to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
-
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 173,33000 Kč1 173,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 173,33000 Kč
Unit Price with VAT:1 419,72930 Kč