
09330009984 | |
|---|---|
DigiKey Part Number | 1195-2039-ND |
Manufacturer | |
Manufacturer Product Number | 09330009984 |
Description | HAN-SNAP ADAPTER 2PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame |
Datasheet | Datasheet |
EDA/CAD Models | 09330009984 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | Han® 6B, 10B, 16B and 24B Inserts | |
Specifications | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 218,16900 Kč | 2 181,69 Kč |
| 30 | 201,87467 Kč | 6 056,24 Kč |
| 50 | 194,72700 Kč | 9 736,35 Kč |
| 100 | 185,43540 Kč | 18 543,54 Kč |
| 250 | 173,83320 Kč | 43 458,30 Kč |
| 500 | 165,54320 Kč | 82 771,60 Kč |
| 1 000 | 157,65214 Kč | 157 652,14 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |











