



2007088-3 | |
|---|---|
DigiKey Part Number | A119553-ND |
Manufacturer | |
Manufacturer Product Number | 2007088-3 |
Description | CONN EDGE DUAL FML 24POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 (16 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2007088-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 24 (16 + 8 Power) | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 139,13300 Kč | 1 391,33 Kč |
| 36 | 127,09611 Kč | 4 575,46 Kč |
| 72 | 121,03014 Kč | 8 714,17 Kč |
| 108 | 117,61602 Kč | 12 702,53 Kč |
| 252 | 110,79278 Kč | 27 919,78 Kč |
| 504 | 105,50746 Kč | 53 175,76 Kč |
| 1 008 | 100,47730 Kč | 101 281,12 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |











