


09330009852 | |
|---|---|
DigiKey Part Number | 09330009852-ND |
Manufacturer | |
Manufacturer Product Number | 09330009852 |
Description | HAN ES PRESS PLUG-IN JUMPER 1X2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Insulated 0.264" (6.70mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 09330009852 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.264" (6.70mm) | |
Height | 0.445" (11.30mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA), Nylon | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,68700 Kč | 636,87 Kč |
| 25 | 59,68480 Kč | 1 492,12 Kč |
| 50 | 56,83320 Kč | 2 841,66 Kč |
| 100 | 54,12020 Kč | 5 412,02 Kč |
| 250 | 50,73032 Kč | 12 682,58 Kč |
| 500 | 48,30968 Kč | 24 154,84 Kč |
| 1 000 | 46,00515 Kč | 46 005,15 Kč |
| 2 500 | 43,12746 Kč | 107 818,65 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


