09330006273
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09330006273
09330006273
09330006273

09330006273

DigiKey Part Number
1195-4757-ND
Manufacturer
Manufacturer Product Number
09330006273
Description
CONTACT H.D. CRIMP SKT 22-26AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09330006273 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1484,99000 Kč484,99 Kč
10412,13800 Kč4 121,38 Kč
25386,33480 Kč9 658,37 Kč
50367,89920 Kč18 394,96 Kč
100350,35200 Kč35 035,20 Kč
250328,43808 Kč82 109,52 Kč
500312,78280 Kč156 391,40 Kč
Manufacturers Standard Package
Unit Price without VAT:484,99000 Kč
Unit Price with VAT:586,83790 Kč