Hood Connector Top Entry PG29 L32B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09301320421

DigiKey Part Number
1195-09301320421-ND
Manufacturer
Manufacturer Product Number
09301320421
Description
L32 HOOD TOP ENTRY, DOUBLE LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 L32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09301320421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
L32B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG29
Size / Dimension
5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1957,51000 Kč957,51 Kč
Manufacturers Standard Package
Unit Price without VAT:957,51000 Kč
Unit Price with VAT:1 158,58710 Kč