Module Non-Gendered Heavy Duty Fixed Frame Size 24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300241701

DigiKey Part Number
1195-1963-ND
Manufacturer
Manufacturer Product Number
09300241701
Description
FRAME PANEL MOUNTING SZ24B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Module Non-Gendered Heavy Duty Fixed Frame Size 24B
Datasheet
 Datasheet
EDA/CAD Models
09300241701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Gender
Non-Gendered
Size
24B
Frame Type
Fixed Frame
Material
Stainless Steel
Color
-
Operating Temperature
-
Includes
5 pcs - 1 Frame, 4 Screws
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 155,73000 Kč1 155,73 Kč
10982,41200 Kč9 824,12 Kč
25920,93040 Kč23 023,26 Kč
50877,00660 Kč43 850,33 Kč
100835,19340 Kč83 519,34 Kč
250795,56216 Kč198 890,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,73000 Kč
Unit Price with VAT:1 398,43330 Kč