9300160459
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9300160459
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300160459

DigiKey Part Number
09300160459-ND
Manufacturer
Manufacturer Product Number
09300160459
Description
CONN HOOD TOP DUAL SZ16B PG16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Dual PG16 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300160459 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry, Dual
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG16
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 375,49000 Kč2 375,49 Kč
102 019,28400 Kč20 192,84 Kč
251 892,98440 Kč47 324,61 Kč
501 802,74720 Kč90 137,36 Kč
1001 748,99190 Kč174 899,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 375,49000 Kč
Unit Price with VAT:2 874,34290 Kč