
09300101704 | |
|---|---|
DigiKey Part Number | 09300101704-ND |
Manufacturer | |
Manufacturer Product Number | 09300101704 |
Description | HAN 10B METAL DOCKING FRAME (35M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Fixed Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09300101704 Models |
Category | Size 10B |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Stainless Steel |
Packaging Bulk | Includes 5 pcs - 1 Frame, 4 Screws |
Part Status Active | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,88000 Kč | 1 137,88 Kč |
| 10 | 967,23100 Kč | 9 672,31 Kč |
| 25 | 906,70200 Kč | 22 667,55 Kč |
| 50 | 863,46300 Kč | 43 173,15 Kč |
| 100 | 822,29640 Kč | 82 229,64 Kč |
| 250 | 770,88780 Kč | 192 721,95 Kč |
| Unit Price without VAT: | 1 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,83480 Kč |






