30 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL 16 SMD 067 30 SM PS

DigiKey Part Number
5496-BL16SMD06730SMPS-ND
Manufacturer
Manufacturer Product Number
BL 16 SMD 067 30 SM PS
Description
for 0.635 mm and up to 0.85 mm
Customer Reference
Detailed Description
30 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Precision
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Insulation Height
0.276" (7.00mm)
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Current Rating (Amps)
3A
Voltage Rating
150VDC
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2158,74500 Kč317,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,74500 Kč
Unit Price with VAT:192,08145 Kč