09300060391 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 56
Unit Price: 234,34000 Kč
Datasheet
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
HARTING- Rear Mounting options for Han® hoods and housings

09300060391

DigiKey Part Number
1195-09300060391-ND
Manufacturer
Manufacturer Product Number
09300060391
Description
6B BULKHEAD REAR FIT HOUSING, SI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300060391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.370" L x 2.165" W x 1.354" H (85.60mm x 55.00mm x 34.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H6B-AGTE Connectivity AMP Connectors56A123623-ND234,34000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1738,50000 Kč738,50 Kč
10627,63000 Kč6 276,30 Kč
25588,33880 Kč14 708,47 Kč
50560,26860 Kč28 013,43 Kč
100533,54870 Kč53 354,87 Kč
250500,18664 Kč125 046,66 Kč
Manufacturers Standard Package
Unit Price without VAT:738,50000 Kč
Unit Price with VAT:893,58500 Kč