Industrial Transformation Begins Here... - Han-Modular®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300060321ML

DigiKey Part Number
09300060321ML-ND
Manufacturer
Manufacturer Product Number
09300060321ML
Description
CONN BASE BOTTOM ENTRY SZ6B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Bottom Entry
Manufacturer
HARTING
Size
6B
Series
Lock Location
Locking Clip (1) on Base Bottom
Packaging
Bulk
Size / Dimension
3.150" L x 1.709" W x 1.165" H (80.00mm x 43.40mm x 29.60mm)
Part Status
Active
Base Product Number
Connector Type
Base - Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 539,29000 Kč2 539,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 539,29000 Kč
Unit Price with VAT:3 072,54090 Kč