Similar
Similar
Similar

09231487951 | |
|---|---|
DigiKey Part Number | 09231487951-ND |
Manufacturer | |
Manufacturer Product Number | 09231487951 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09231487951 Models |
Category | Level, Class 3 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style 2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIN-048CPC-RR1L-KR | 3M | 0 | DIN-048CPC-RR1L-KR-ND | 59,69887 Kč | Similar |
| DIN-048CPC-SR1-HM | 3M | 0 | DIN-048CPC-SR1-HM-ND | 81,69726 Kč | Similar |
| DIN-048CPC-SR1-KR | 3M | 0 | DIN-048CPC-SR1-KR-ND | 114,21301 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 150,85850 Kč | 3 017,17 Kč |
| Unit Price without VAT: | 150,85850 Kč |
|---|---|
| Unit Price with VAT: | 182,53879 Kč |





