
09200030220 | |
|---|---|
DigiKey Part Number | 1195-1771-ND |
Manufacturer | |
Manufacturer Product Number | 09200030220 |
Description | CONN BASE SIDE ENTRY SZ3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030220 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG11 |
Series | Size / Dimension 1.102" L x 1.575" W x 1.055" H (28.00mm x 40.00mm x 26.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP44 |
Connector Type Base - Panel Mount 90° | Housing Material Thermoplastic |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 188,66700 Kč | 1 886,67 Kč |
| 30 | 174,59133 Kč | 5 237,74 Kč |
| 50 | 168,40820 Kč | 8 420,41 Kč |
| 100 | 160,37010 Kč | 16 037,01 Kč |
| 250 | 150,33476 Kč | 37 583,69 Kč |
| 500 | 143,16520 Kč | 71 582,60 Kč |
| 1 000 | 136,34085 Kč | 136 340,85 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |




























