
09200030120 | |
|---|---|
DigiKey Part Number | 1195-7601-ND |
Manufacturer | |
Manufacturer Product Number | 09200030120 |
Description | CONN HOOD TOP ENTRY SZ3A PG13.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030120 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Thread Size PG13.5 |
Series | Size / Dimension 0.945" L x 0.945" W x 2.205" H (24.00mm x 24.00mm x 56.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood | Housing Material Polycarbonate (PC) |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,18900 Kč | 1 861,89 Kč |
| 30 | 172,30267 Kč | 5 169,08 Kč |
| 50 | 166,19920 Kč | 8 309,96 Kč |
| 100 | 158,26610 Kč | 15 826,61 Kč |
| 250 | 148,36264 Kč | 37 090,66 Kč |
| 500 | 141,28630 Kč | 70 643,15 Kč |
| 1 000 | 134,55077 Kč | 134 550,77 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |


















