
09195267323741 | |
|---|---|
DigiKey Part Number | 09195267323741-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09195267323741 |
Description | SEK/IDC THR/SMC LOW PROFILE ANGL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195267323741 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) | Contact Length - Mating 0.240" (6.10mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Insulation Height 0.366" (9.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 73,40450 Kč | 20 553,26 Kč |
| Unit Price without VAT: | 73,40450 Kč |
|---|---|
| Unit Price with VAT: | 88,81945 Kč |








