Similar
Similar

09185607924 | |
|---|---|
DigiKey Part Number | 09185607924-ND |
Manufacturer | |
Manufacturer Product Number | 09185607924 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185607924 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Overall Contact Length 0.650" (16.51mm) |
Connector Type | Insulation Height 0.681" (17.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-102154-1 | TE Connectivity AMP Connectors | 0 | AHS60K-ND | 0,00000 Kč | Similar |
| 1-5102154-1 | TE Connectivity AMP Connectors | 334 | AHS60L-ND | 206,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 134,50900 Kč | 6 725,45 Kč |
| Unit Price without VAT: | 134,50900 Kč |
|---|---|
| Unit Price with VAT: | 162,75589 Kč |











