Similar
Similar
Similar

09185606921 | |
|---|---|
DigiKey Part Number | 09185606921-ND |
Manufacturer | |
Manufacturer Product Number | 09185606921 |
Description | CONN HEADER R/A 60POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185606921 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3372-5002-AR | 3M | 0 | D3372-5002-AR-ND | 76,37840 Kč | Similar |
| N3372-5002RB | 3M | 237 | MHR60L-ND | 179,36000 Kč | Similar |
| N3372-5003RB | 3M | 0 | N3372-5003RB-ND | 124,83753 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 189,91860 Kč | 9 495,93 Kč |
| Unit Price without VAT: | 189,91860 Kč |
|---|---|
| Unit Price with VAT: | 229,80151 Kč |












