Similar
Similar

09185605904 | |
|---|---|
DigiKey Part Number | 09185605904-ND |
Manufacturer | |
Manufacturer Product Number | 09185605904 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185605904 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-499206-1 | TE Connectivity AMP Connectors | 101 | A121512-ND | 319,80000 Kč | Similar |
| 1-5499206-1 | TE Connectivity AMP Connectors | 45 | AHK60B-ND | 343,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 125,01780 Kč | 6 250,89 Kč |
| Unit Price without VAT: | 125,01780 Kč |
|---|---|
| Unit Price with VAT: | 151,27154 Kč |

















