



09150043113 | |
|---|---|
DigiKey Part Number | 1195-1601-ND |
Manufacturer | |
Manufacturer Product Number | 09150043113 |
Description | INSERT FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09150043113 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,04000 Kč | 834,04 Kč |
| 10 | 708,95500 Kč | 7 089,55 Kč |
| 25 | 664,57000 Kč | 16 614,25 Kč |
| 50 | 632,87140 Kč | 31 643,57 Kč |
| 100 | 602,69300 Kč | 60 269,30 Kč |
| 250 | 565,00664 Kč | 141 251,66 Kč |
| Unit Price without VAT: | 834,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,18840 Kč |







