



09150016101 | |
|---|---|
DigiKey Part Number | 1195-7007-ND |
Manufacturer | |
Manufacturer Product Number | 09150016101 |
Description | HAN COAX ETCS CONTACT MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09150016101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,12000 Kč | 903,12 Kč |
| 10 | 767,56100 Kč | 7 675,61 Kč |
| 25 | 719,51760 Kč | 17 987,94 Kč |
| 50 | 685,19840 Kč | 34 259,92 Kč |
| 100 | 652,52540 Kč | 65 252,54 Kč |
| 250 | 611,72548 Kč | 152 931,37 Kč |
| Unit Price without VAT: | 903,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,77520 Kč |










