Female Insert without Contacts 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 1 Position Crimp
09150013113
09150013113

09150013113

DigiKey Part Number
1195-1594-ND
Manufacturer
Manufacturer Product Number
09150013113
Description
INSERT FEMALE 1POS CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09150013113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
16A
Contact Type
Han® E
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1848,32000 Kč848,32 Kč
10720,96300 Kč7 209,63 Kč
25675,84800 Kč16 896,20 Kč
50643,60800 Kč32 180,40 Kč
100612,91500 Kč61 291,50 Kč
250574,59176 Kč143 647,94 Kč
Manufacturers Standard Package
Unit Price without VAT:848,32000 Kč
Unit Price with VAT:1 026,46720 Kč