Male Insert without Contacts 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150013013

DigiKey Part Number
1195-1592-ND
Manufacturer
Manufacturer Product Number
09150013013
Description
INSERT MALE 1POS CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09150013013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
10A
Contact Type
Han® D
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1772,75000 Kč772,75 Kč
10656,76000 Kč6 567,60 Kč
25615,65360 Kč15 391,34 Kč
50586,28460 Kč29 314,23 Kč
100558,32600 Kč55 832,60 Kč
250523,41668 Kč130 854,17 Kč
Manufacturers Standard Package
Unit Price without VAT:772,75000 Kč
Unit Price with VAT:935,02750 Kč