Contact Crimp Pin 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150006127

DigiKey Part Number
09150006127-ND
Manufacturer
Manufacturer Product Number
09150006127
Description
CONTACT H.D. CRIMP PIN 22-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09150006127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1068,26400 Kč682,64 Kč
2563,98520 Kč1 599,63 Kč
5060,92360 Kč3 046,18 Kč
10058,01330 Kč5 801,33 Kč
30053,68560 Kč16 105,68 Kč
50051,78568 Kč25 892,84 Kč
1 00049,31506 Kč49 315,06 Kč
2 50046,23062 Kč115 576,55 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč