
09148812806 | |
|---|---|
DigiKey Part Number | 1195-09148812806-ND |
Manufacturer | |
Manufacturer Product Number | 09148812806 |
Description | HAN M12 CRIMP X-CODED FEMALE MET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09148812806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 0.5A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,46000 Kč | 1 400,46 Kč |
| Unit Price without VAT: | 1 400,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,55660 Kč |


