
09148811805 | |
|---|---|
DigiKey Part Number | 1195-09148811805-ND |
Manufacturer | |
Manufacturer Product Number | 09148811805 |
Description | HAN-MOD M12 X-CODE MALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 8+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09148811805 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 32V |
Series | Current Rating (Amps) 0.5A |
Packaging Bulk | Contact Type M12 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Insert without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Shield | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 316,78000 Kč | 1 316,78 Kč |
| 10 | 1 119,31900 Kč | 11 193,19 Kč |
| 25 | 1 049,27840 Kč | 26 231,96 Kč |
| 50 | 999,24020 Kč | 49 962,01 Kč |
| 100 | 951,60840 Kč | 95 160,84 Kč |
| Unit Price without VAT: | 1 316,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,30380 Kč |



