
Category | Voltage Rating 30V |
Manufacturer HARTING | Current Rating (Amps) 2A |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Nickel |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,65000 Kč | 943,65 Kč |
| Unit Price without VAT: | 943,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,81650 Kč |



