Male Insert Black 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09148211805

DigiKey Part Number
1195-09148211805-ND
Manufacturer
Manufacturer Product Number
09148211805
Description
HAN-MOD M12 A-CODE 8 PIN MALE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Male Insert Black 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
30V
Manufacturer
HARTING
Current Rating (Amps)
2A
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Color
Black
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Nickel
Number of Positions
8
Material Flammability Rating
UL94 V-0
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1894,51000 Kč894,51 Kč
Manufacturers Standard Package
Unit Price without VAT:894,51000 Kč
Unit Price with VAT:1 082,35710 Kč