
09140083012 | |
|---|---|
DigiKey Part Number | 09140083012-ND |
Manufacturer | |
Manufacturer Product Number | 09140083012 |
Description | HAN GIGABIT MODULE MALE CONTACT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 8+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083012 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Shield | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,56000 Kč | 1 017,56 Kč |
| 10 | 864,80300 Kč | 8 648,03 Kč |
| 25 | 810,68240 Kč | 20 267,06 Kč |
| 50 | 772,01240 Kč | 38 600,62 Kč |
| 100 | 735,20720 Kč | 73 520,72 Kč |
| 250 | 689,24508 Kč | 172 311,27 Kč |
| Unit Price without VAT: | 1 017,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,24760 Kč |














