



09140023103 | |
|---|---|
DigiKey Part Number | 09140023103-ND |
Manufacturer | |
Manufacturer Product Number | 09140023103 |
Description | HAN 31AMP C 2PIN MODULE FEMALE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 31A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 194,65100 Kč | 1 946,51 Kč |
| 26 | 181,95577 Kč | 4 730,85 Kč |
| 50 | 173,74580 Kč | 8 687,29 Kč |
| 100 | 165,45370 Kč | 16 545,37 Kč |
| 250 | 155,10132 Kč | 38 775,33 Kč |
| 500 | 147,70456 Kč | 73 852,28 Kč |
| 1 000 | 140,66392 Kč | 140 663,92 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |







