
09140013103 | |
|---|---|
DigiKey Part Number | 1195-09140013103-ND |
Manufacturer | |
Manufacturer Product Number | 09140013103 |
Description | HAN 200AMP MODULE FEMALE CRIMP - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013103 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Current Rating (Amps) 200A |
Series | Contact Type Han® TC 200 |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 344,89200 Kč | 3 448,92 Kč |
| 25 | 323,30200 Kč | 8 082,55 Kč |
| 50 | 307,86840 Kč | 15 393,42 Kč |
| 100 | 293,18040 Kč | 29 318,04 Kč |
| 250 | 274,84116 Kč | 68 710,29 Kč |
| 500 | 261,73924 Kč | 130 869,62 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |

















