
09110006221 | |
|---|---|
DigiKey Part Number | 1195-6624-ND |
Manufacturer | |
Manufacturer Product Number | 09110006221 |
Description | CONTACT H.D. CRIMP SOCKET 2AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 2 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006221 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,06000 Kč | 502,06 Kč |
| 10 | 426,76300 Kč | 4 267,63 Kč |
| 26 | 398,94577 Kč | 10 372,59 Kč |
| 50 | 380,95840 Kč | 19 047,92 Kč |
| 100 | 362,78660 Kč | 36 278,66 Kč |
| 250 | 340,09452 Kč | 85 023,63 Kč |
| 500 | 323,88366 Kč | 161 941,83 Kč |
| Unit Price without VAT: | 502,06000 Kč |
|---|---|
| Unit Price with VAT: | 607,49260 Kč |














