
09140010430 | |
|---|---|
DigiKey Part Number | 1195-1443-ND |
Manufacturer | |
Manufacturer Product Number | 09140010430 |
Description | CONN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010430 Models |
Category | Lock Location Side Latch Lock on Hood |
Manufacturer HARTING | Size / Dimension 2.362" L x 0.858" W x 3.343" H (60.00mm x 21.80mm x 84.90mm) |
Series | Housing Color Green |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 85°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 10 | 308,65000 Kč | 3 086,50 Kč |
| 26 | 288,51269 Kč | 7 501,33 Kč |
| 50 | 275,49800 Kč | 13 774,90 Kč |
| 100 | 262,35530 Kč | 26 235,53 Kč |
| 250 | 245,94284 Kč | 61 485,71 Kč |
| 500 | 234,21674 Kč | 117 108,37 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |




